0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST105SB7223KFNA01

DigiKey Part Number
587-MSAST105SB7223KFNA01TR-ND - Tape & Reel (TR)
587-MSAST105SB7223KFNA01CT-ND - Cut Tape (CT)
587-MSAST105SB7223KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST105SB7223KFNA01
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST105SB7223KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST105SB7223KFNA01Taiyo Yuden19 178587-MAAST105SB7223KFNA01CT-ND€ 0,08000Parametric Equivalent
MCAST105SB7223KFNA01Taiyo Yuden18 885587-MCAST105SB7223KFNA01CT-ND€ 0,08000Parametric Equivalent
TMF105B7223KVHFTaiyo Yuden434587-6569-1-ND€ 0,08000Parametric Equivalent
TMK105B7223KVHFTaiyo Yuden11 561587-TMK105B7223KVHFCT-ND€ 0,08000Parametric Equivalent
0402B223K250CTWalsin Technology Corporation46 4971292-1194-1-ND€ 0,08000Parametric Equivalent
In-Stock: 8 418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02300€ 0,23
50€ 0,01520€ 0,76
100€ 0,01270€ 1,27
500€ 0,00900€ 4,50
1 000€ 0,00785€ 7,85
2 500€ 0,00664€ 16,60
5 000€ 0,00591€ 29,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00531€ 53,10
20 000€ 0,00483€ 96,60
30 000€ 0,00458€ 137,40
50 000€ 0,00431€ 215,50
70 000€ 0,00415€ 290,50
100 000€ 0,00400€ 400,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760