0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST105SB7104KFNB25

DigiKey Part Number
587-MSAST105SB7104KFNB25TR-ND - Tape & Reel (TR)
587-MSAST105SB7104KFNB25CT-ND - Cut Tape (CT)
587-MSAST105SB7104KFNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST105SB7104KFNB25
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST105SB7104KFNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCAST105SB7104KFNA01Taiyo Yuden4 500587-MCAST105SB7104KFNA01CT-ND€ 0,08000Parametric Equivalent
TMK105B7104KV-FRTaiyo Yuden32 647587-5476-1-ND€ 0,08000Parametric Equivalent
04023C104KAT2A-62KYOCERA AVX40 180478-04023C104KAT2A-62CT-ND€ 0,09000Parametric Equivalent
0402B104K250CTWalsin Technology Corporation136 1121292-1175-1-ND€ 0,08000Parametric Equivalent
885012205085Würth Elektronik19 303732-885012205085CT-ND€ 0,08000Parametric Equivalent
In-Stock: 5 502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04200€ 0,42
50€ 0,02840€ 1,42
100€ 0,02440€ 2,44
500€ 0,01776€ 8,88
1 000€ 0,01571€ 15,71
2 500€ 0,01356€ 33,90
5 000€ 0,01227€ 61,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01120€ 112,00
20 000€ 0,01033€ 206,60
30 000€ 0,00989€ 296,70
50 000€ 0,00941€ 470,50
70 000€ 0,00913€ 639,10
100 000€ 0,00886€ 886,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760