0.047 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST105SB5473KFNA01

DigiKey Part Number
587-MSAST105SB5473KFNA01TR-ND - Tape & Reel (TR)
587-MSAST105SB5473KFNA01CT-ND - Cut Tape (CT)
587-MSAST105SB5473KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST105SB5473KFNA01
Description
CAP CER 0.047UF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST105SB5473KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E473K050BATDK2 327445-4960-1-ND€ 0,08000Parametric Equivalent
CC0402KRX5R8BB473YAGEO9 51513-CC0402KRX5R8BB473CT-ND€ 0,08000Parametric Equivalent
CGA2B2X5R1E473K050BATDK10 876445-12181-1-ND€ 0,08000Parametric Equivalent
In-Stock: 28 670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01900€ 0,19
50€ 0,01240€ 0,62
100€ 0,01050€ 1,05
500€ 0,00730€ 3,65
1 000€ 0,00632€ 6,32
2 500€ 0,00531€ 13,27
5 000€ 0,00471€ 23,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00421€ 42,10
20 000€ 0,00380€ 76,00
30 000€ 0,00360€ 108,00
50 000€ 0,00337€ 168,50
70 000€ 0,00324€ 226,80
100 000€ 0,00311€ 311,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760