0.022 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SB5223KFNA01

DigiKey Part Number
587-MSAST063SB5223KFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SB5223KFNA01CT-ND - Cut Tape (CT)
587-MSAST063SB5223KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SB5223KFNA01
Description
CAP CER 0.022UF 25V X5R 0201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R1E223K030BBTDK86 423445-13675-1-ND€ 0,08000Parametric Equivalent
CC0201KRX5R8BB223YAGEO6 92813-CC0201KRX5R8BB223CT-ND€ 0,08000Parametric Equivalent
In-Stock: 7 051
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01900€ 0,19
50€ 0,01240€ 0,62
100€ 0,01050€ 1,05
500€ 0,00730€ 3,65
1 000€ 0,00632€ 6,32
2 500€ 0,00531€ 13,27
5 000€ 0,00471€ 23,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00396€ 59,40
30 000€ 0,00360€ 108,00
45 000€ 0,00342€ 153,90
75 000€ 0,00322€ 241,50
105 000€ 0,00310€ 325,50
150 000€ 0,00299€ 448,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760