0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063AB5104MFNA01

DigiKey Part Number
587-MSAST063AB5104MFNA01TR-ND - Tape & Reel (TR)
587-MSAST063AB5104MFNA01CT-ND - Cut Tape (CT)
587-MSAST063AB5104MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063AB5104MFNA01
Description
CAP CER 0.1UF 25V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05100€ 0,51
50€ 0,03540€ 1,77
100€ 0,03060€ 3,06
500€ 0,02248€ 11,24
1 000€ 0,01998€ 19,98
2 500€ 0,01737€ 43,42
5 000€ 0,01580€ 79,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01386€ 207,90
30 000€ 0,01291€ 387,30
45 000€ 0,01244€ 559,80
75 000€ 0,01191€ 893,25
105 000€ 0,01161€ 1 219,05
150 000€ 0,01131€ 1 696,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980