Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASS31QHB7152MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASS31QHB7152MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASS31QHB7152MTNA01 |
Description | CAP CER 1500PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASS31QHB7152MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASS31QHB7152MTNA01 | Taiyo Yuden | 0 | 587-MBASS31QHB7152MTNA01TR-ND | € 0,06587 | Parametric Equivalent |
| MCASS31QHB7152MTNA01 | Taiyo Yuden | 0 | 587-MCASS31QHB7152MTNA01TR-ND | € 0,06587 | Parametric Equivalent |
| MCASS31QHB7152MTNA1J | Taiyo Yuden | 0 | 587-MCASS31QHB7152MTNA1JTR-ND | € 0,06587 | Parametric Equivalent |
| MLASS31QHB7152MTNA01 | Taiyo Yuden | 0 | 587-MLASS31QHB7152MTNA01TR-ND | € 0,06422 | Parametric Equivalent |
| MMASS31QHB7152MTNA01 | Taiyo Yuden | 0 | 587-MMASS31QHB7152MTNA01TR-ND | € 0,06587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06422 | € 192,66 |
| Unit Price without VAT: | € 0,06422 |
|---|---|
| Unit Price with VAT: | € 0,07835 |








