Parametric Equivalent
Parametric Equivalent

MSASQ32NSB5473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASQ32NSB5473KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASQ32NSB5473KTNA01 |
Description | CAP CER 0.047UF 250V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ32NSB5473KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASQ32NSB5473KTNA01 | Taiyo Yuden | 0 | 587-MLASQ32NSB5473KTNA01TR-ND | € 0,15978 | Parametric Equivalent |
| QMK325BJ473KN-T | Taiyo Yuden | 0 | 587-5212-1-ND | € 0,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15978 | € 319,56 |
| Unit Price without VAT: | € 0,15978 |
|---|---|
| Unit Price with VAT: | € 0,19493 |



