
MSASL32NSB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL32NSB7106KTNA01TR-ND - Tape & Reel (TR) 587-MSASL32NSB7106KTNA01CT-ND - Cut Tape (CT) 587-MSASL32NSB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL32NSB7106KTNA01 |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL32NSB7106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012209005 | Würth Elektronik | 285 | 732-7708-1-ND | € 0,63000 | Parametric Equivalent |
| C1210C106K8RACTU | KEMET | 43 297 | 399-C1210C106K8RACTUCT-ND | € 1,29000 | Parametric Equivalent |
| CC1210KKX7R6BB106 | YAGEO | 1 723 | 311-2025-1-ND | € 0,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22600 | € 2,26 |
| 50 | € 0,16780 | € 8,39 |
| 100 | € 0,14980 | € 14,98 |
| 500 | € 0,11964 | € 59,82 |
| 1 000 | € 0,11032 | € 110,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10265 | € 205,30 |
| 4 000 | € 0,09634 | € 385,36 |
| 6 000 | € 0,09318 | € 559,08 |
| 10 000 | € 0,08968 | € 896,80 |
| 14 000 | € 0,08763 | € 1 226,82 |
| 20 000 | € 0,08567 | € 1 713,40 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

