
MSASL21GAB7106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL21GAB7106MTNA01TR-ND - Tape & Reel (TR) 587-MSASL21GAB7106MTNA01CT-ND - Cut Tape (CT) 587-MSASL21GAB7106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL21GAB7106MTNA01 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL21GAB7106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08800 | € 0,88 |
| 50 | € 0,06280 | € 3,14 |
| 100 | € 0,05470 | € 5,47 |
| 500 | € 0,04150 | € 20,75 |
| 1 000 | € 0,03742 | € 37,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03239 | € 97,17 |
| 6 000 | € 0,02993 | € 179,58 |
| 9 000 | € 0,02870 | € 258,30 |
| 15 000 | € 0,02734 | € 410,10 |
| 21 000 | € 0,02654 | € 557,34 |
| 30 000 | € 0,02577 | € 773,10 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

