
MSASL1LHXB5104MRNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL1LHXB5104MRNA01TR-ND - Tape & Reel (TR) 587-MSASL1LHXB5104MRNA01CT-ND - Cut Tape (CT) 587-MSASL1LHXB5104MRNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL1LHXB5104MRNA01 |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL1LHXB5104MRNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.006" (0.15mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17500 | € 1,75 |
| 50 | € 0,12840 | € 6,42 |
| 100 | € 0,11400 | € 11,40 |
| 500 | € 0,08974 | € 44,87 |
| 1 000 | € 0,08226 | € 82,26 |
| 2 500 | € 0,07438 | € 185,95 |
| 5 000 | € 0,06963 | € 348,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,06250 | € 1 250,00 |
| 40 000 | € 0,05985 | € 2 394,00 |
| 60 000 | € 0,05852 | € 3 511,20 |
| 100 000 | € 0,05705 | € 5 705,00 |
| 140 000 | € 0,05619 | € 7 866,60 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

