10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ219JB5106KTNA01

DigiKey Part Number
587-MSASJ219JB5106KTNA01TR-ND - Tape & Reel (TR)
587-MSASJ219JB5106KTNA01CT-ND - Cut Tape (CT)
587-MSASJ219JB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ219JB5106KTNA01
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ219JB5106KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK212ABJ106KD-TTaiyo Yuden1 212587-4908-1-ND€ 0,12000Parametric Equivalent
CC0805KPX5R5BB106YAGEO55 04413-CC0805KPX5R5BB106CT-ND€ 0,14000Parametric Equivalent
CL21A106KQCLNNCSamsung Electro-Mechanics56 4011276-2404-1-ND€ 0,09000Parametric Equivalent
GML21X5R106K6R3NTCal-Chip Electronics, Inc.3 9304713-GML21X5R106K6R3NTCT-ND€ 0,12000Parametric Equivalent
In-Stock: 2 385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06800€ 0,68
50€ 0,04760€ 2,38
100€ 0,04130€ 4,13
500€ 0,03086€ 15,43
1 000€ 0,02766€ 27,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02284€ 91,36
8 000€ 0,02105€ 168,40
12 000€ 0,02016€ 241,92
20 000€ 0,01917€ 383,40
28 000€ 0,01859€ 520,52
40 000€ 0,01804€ 721,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640