
MSASH32MSB5475KPCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32MSB5475KPCA01TR-ND - Tape & Reel (TR) 587-MSASH32MSB5475KPCA01CT-ND - Cut Tape (CT) 587-MSASH32MSB5475KPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32MSB5475KPCA01 |
Description | CAP CER 4.7UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32MSB5475KPCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK325BJ475KM-PE | Taiyo Yuden | 16 794 | 587-5034-1-ND | € 0,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29400 | € 2,94 |
| 50 | € 0,22140 | € 11,07 |
| 100 | € 0,19880 | € 19,88 |
| 500 | € 0,16102 | € 80,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14935 | € 149,35 |
| 2 000 | € 0,13975 | € 279,50 |
| 3 000 | € 0,13494 | € 404,82 |
| 5 000 | € 0,12961 | € 648,05 |
| 7 000 | € 0,12649 | € 885,43 |
| 10 000 | € 0,12350 | € 1 235,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

