0.1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH31LSB5104KTNA01

DigiKey Part Number
587-MSASH31LSB5104KTNA01TR-ND - Tape & Reel (TR)
587-MSASH31LSB5104KTNA01CT-ND - Cut Tape (CT)
587-MSASH31LSB5104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH31LSB5104KTNA01
Description
CAP CER 0.1UF 100V X5R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH31LSB5104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,13800€ 1,38
50€ 0,09940€ 4,97
100€ 0,08790€ 8,79
500€ 0,06822€ 34,11
1 000€ 0,06220€ 62,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,05723€ 114,46
4 000€ 0,05314€ 212,56
6 000€ 0,05109€ 306,54
10 000€ 0,04882€ 488,20
14 000€ 0,04750€ 665,00
20 000€ 0,04623€ 924,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29280