
MSASH31LAB5225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH31LAB5225KTCA01TR-ND - Tape & Reel (TR) 587-MSASH31LAB5225KTCA01CT-ND - Cut Tape (CT) 587-MSASH31LAB5225KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LAB5225KTCA01 |
Description | CAP CER 2.2UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LAB5225KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27700 | € 2,77 |
| 50 | € 0,20780 | € 10,39 |
| 100 | € 0,18660 | € 18,66 |
| 500 | € 0,15068 | € 75,34 |
| 1 000 | € 0,13957 | € 139,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13044 | € 260,88 |
| 4 000 | € 0,12292 | € 491,68 |
| 6 000 | € 0,11915 | € 714,90 |
| 10 000 | € 0,11498 | € 1 149,80 |
| 14 000 | € 0,11254 | € 1 575,56 |
| 20 000 | € 0,11019 | € 2 203,80 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

