Parametric Equivalent
Parametric Equivalent

MSASH21GSB5224MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH21GSB5224MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASH21GSB5224MTNA01 |
Description | CAP CER 0.22UF 100V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GSB5224MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK212BJ224MG-T | Taiyo Yuden | 4 455 | 587-HMK212BJ224MG-TCT-ND | € 0,20000 | Parametric Equivalent |
| MLASH21GSB5224MTNA01 | Taiyo Yuden | 0 | 587-MLASH21GSB5224MTNA01TR-ND | € 0,04332 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04332 | € 129,96 |
| Unit Price without VAT: | € 0,04332 |
|---|---|
| Unit Price with VAT: | € 0,05285 |



