
MSASE168BC6225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168BC6225KTNA01TR-ND - Tape & Reel (TR) 587-MSASE168BC6225KTNA01CT-ND - Cut Tape (CT) 587-MSASE168BC6225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168BC6225KTNA01 |
Description | CAP CER 2.2UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168BC6225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12700 | € 1,27 |
| 50 | € 0,09220 | € 4,61 |
| 100 | € 0,08120 | € 8,12 |
| 500 | € 0,06280 | € 31,40 |
| 1 000 | € 0,05712 | € 57,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04864 | € 194,56 |
| 8 000 | € 0,04549 | € 363,92 |
| 12 000 | € 0,04391 | € 526,92 |
| 20 000 | € 0,04216 | € 843,20 |
| 28 000 | € 0,04114 | € 1 151,92 |
| 40 000 | € 0,04016 | € 1 606,40 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

