Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCU21GCB7105KTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCU21GCB7105KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCU21GCB7105KTPA01 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCU21GCB7105KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCU21GCB7105KTPA01 | Taiyo Yuden | 0 | 587-MBJCU21GCB7105KTPA01TR-ND | € 0,08502 | Parametric Equivalent |
| MCJCU21GCB7105KTPA01 | Taiyo Yuden | 0 | 587-MCJCU21GCB7105KTPA01CT-ND | € 0,33000 | Parametric Equivalent |
| MCJCU21GCB7105KTPA1J | Taiyo Yuden | 0 | 587-MCJCU21GCB7105KTPA1JTR-ND | € 0,08433 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07683 | € 153,66 |
| Unit Price without VAT: | € 0,07683 |
|---|---|
| Unit Price with VAT: | € 0,09373 |




