Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCQ31QHB7472KTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCQ31QHB7472KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCQ31QHB7472KTPA01 |
Description | CAP CER 4700PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCQ31QHB7472KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCQ31QHB7472KTPA01 | Taiyo Yuden | 0 | 587-MBJCQ31QHB7472KTPA01TR-ND | € 0,11104 | Parametric Equivalent |
| MCJCQ31QHB7472KTPA01 | Taiyo Yuden | 0 | 587-MCJCQ31QHB7472KTPA01TR-ND | € 0,11012 | Parametric Equivalent |
| MCJCQ31QHB7472KTPA1J | Taiyo Yuden | 0 | 587-MCJCQ31QHB7472KTPA1JTR-ND | € 0,11012 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10568 | € 317,04 |
| Unit Price without VAT: | € 0,10568 |
|---|---|
| Unit Price with VAT: | € 0,12893 |




