Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMAST31LAB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MMAST31LAB7106KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMAST31LAB7106KTNA01 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMAST31LAB7106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBAST31LAB7106KTNA01 | Taiyo Yuden | 0 | 587-MBAST31LAB7106KTNA01CT-ND | € 0,35000 | Parametric Equivalent |
| MBJCT31LBB7106KTPA01 | Taiyo Yuden | 0 | 587-MBJCT31LBB7106KTPA01TR-ND | € 0,13915 | Parametric Equivalent |
| MCAST31LAB7106KTNA01 | Taiyo Yuden | 6 679 | 587-MCAST31LAB7106KTNA01CT-ND | € 0,35000 | Parametric Equivalent |
| MCAST31LAB7106KTNA1J | Taiyo Yuden | 0 | 587-MCAST31LAB7106KTNA1JTR-ND | € 0,08833 | Parametric Equivalent |
| MCJCT31LBB7106KTPA01 | Taiyo Yuden | 2 000 | 587-MCJCT31LBB7106KTPA01CT-ND | € 0,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08833 | € 176,66 |
| Unit Price without VAT: | € 0,08833 |
|---|---|
| Unit Price with VAT: | € 0,10776 |












