Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASL32MSB7226MPNA01 | |
|---|---|
DigiKey Part Number | 587-MMASL32MSB7226MPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASL32MSB7226MPNA01 |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASL32MSB7226MPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK325B7226MMHP | Taiyo Yuden | 1 909 | 587-LMK325B7226MMHPCT-ND | € 0,74000 | Parametric Equivalent |
| MAASL32MSB7226MPCA01 | Taiyo Yuden | 1 000 | 587-MAASL32MSB7226MPCA01CT-ND | € 1,50000 | Parametric Equivalent |
| MBASL32MSB7226MPNA01 | Taiyo Yuden | 0 | 587-MBASL32MSB7226MPNA01TR-ND | € 0,24385 | Parametric Equivalent |
| MCASL32MSB7226MPNA01 | Taiyo Yuden | 1 000 | 587-MCASL32MSB7226MPNA01CT-ND | € 0,74000 | Parametric Equivalent |
| MCASL32MSB7226MPNA1J | Taiyo Yuden | 0 | 587-MCASL32MSB7226MPNA1JTR-ND | € 0,24385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24385 | € 243,85 |
| Unit Price without VAT: | € 0,24385 |
|---|---|
| Unit Price with VAT: | € 0,29750 |


-1,45mm.jpg)









