Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASH31LSB7224KTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASH31LSB7224KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASH31LSB7224KTNA01 |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASH31LSB7224KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF316B7224KLHT | Taiyo Yuden | 0 | 587-6491-1-ND | € 0,38000 | Parametric Equivalent |
| HMK316B7224KLHT | Taiyo Yuden | 16 | 587-HMK316B7224KLHTCT-ND | € 0,28000 | Parametric Equivalent |
| MAASH31LSB7224KTNA01 | Taiyo Yuden | 0 | 587-MAASH31LSB7224KTNA01TR-ND | € 0,09994 | Parametric Equivalent |
| MBASH31LSB7224KTNA01 | Taiyo Yuden | 0 | 587-MBASH31LSB7224KTNA01TR-ND | € 0,06798 | Parametric Equivalent |
| MBJCH31LBB7224KTPA01 | Taiyo Yuden | 0 | 587-MBJCH31LBB7224KTPA01TR-ND | € 0,13322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06798 | € 135,96 |
| Unit Price without VAT: | € 0,06798 |
|---|---|
| Unit Price with VAT: | € 0,08294 |














