
MMASE105SB5224MFNA18 | |
|---|---|
DigiKey Part Number | 587-MMASE105SB5224MFNA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE105SB5224MFNA18 |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE105SB5224MFNA18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01528 | € 152,80 |
| Unit Price without VAT: | € 0,01528 |
|---|---|
| Unit Price with VAT: | € 0,01864 |

