Parametric Equivalent
Parametric Equivalent

MLRLA103SC6224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLRLA103SC6224MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRLA103SC6224MFNA01 |
Description | CAP CER 0.22UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0204 (0510 Metric) |
Capacitance | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRLA103SC6224MFNA01 | Taiyo Yuden | 15 000 | 587-MSRLA103SC6224MFNA01CT-ND | € 0,20000 | Parametric Equivalent |
| C0510X6S0G224M030BC | TDK | 32 613 | 445-7075-1-ND | € 0,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03749 | € 374,90 |
| Unit Price without VAT: | € 0,03749 |
|---|---|
| Unit Price with VAT: | € 0,04574 |



