Parametric Equivalent
Parametric Equivalent

MLAYU32NSLD105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLAYU32NSLD105KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAYU32NSLD105KTNA01 |
Description | CAP CER 1UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAYU32NSLD105KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAYU32NSLD105KTNA01 | Taiyo Yuden | 0 | 587-MSAYU32NSLD105KTNA01TR-ND | € 0,37180 | Parametric Equivalent |
| UMK325LD105KN-T | Taiyo Yuden | 3 571 | 587-UMK325LD105KN-TCT-ND | € 1,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,37180 | € 743,60 |
| Unit Price without VAT: | € 0,37180 |
|---|---|
| Unit Price with VAT: | € 0,45360 |



