
MLAYT168SSD472KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLAYT168SSD472KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAYT168SSD472KTNA01 |
Description | CAP CER 4700PF 25V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAYT168SSD472KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06271 | € 250,84 |
| Unit Price without VAT: | € 0,06271 |
|---|---|
| Unit Price with VAT: | € 0,07651 |

