Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU32NSB7475KTNB25 | |
|---|---|
DigiKey Part Number | 587-MLASU32NSB7475KTNB25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU32NSB7475KTNB25 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU32NSB7475KTNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU32NSB7475KTNB25 | Taiyo Yuden | 1 623 | 587-MSASU32NSB7475KTNB25CT-ND | € 0,81000 | Parametric Equivalent |
| UMK325B7475KN-TR | Taiyo Yuden | 494 | 587-UMK325B7475KN-CT-ND | € 0,81000 | Parametric Equivalent |
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 90 732 | 1276-1292-1-ND | € 0,32000 | Parametric Equivalent |
| CL32B475KBUYNNF | Samsung Electro-Mechanics | 0 | 1276-CL32B475KBUYNNFTR-ND | € 0,06516 | Parametric Equivalent |
| CL32B475KBUYNWE | Samsung Electro-Mechanics | 582 670 | 1276-3343-1-ND | € 0,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25686 | € 513,72 |
| Unit Price without VAT: | € 0,25686 |
|---|---|
| Unit Price with VAT: | € 0,31337 |




