0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU168SB7474KTNB25

DigiKey Part Number
587-MLASU168SB7474KTNB25TR-ND - Tape & Reel (TR)
587-MLASU168SB7474KTNB25CT-ND - Cut Tape (CT)
587-MLASU168SB7474KTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLASU168SB7474KTNB25
Description
CAP CER 0.47UF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASU168SB7474KTNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASU168SB7474KTNB25Taiyo Yuden2 993587-MSASU168SB7474KTNB25CT-ND€ 0,14000Parametric Equivalent
C1608X7R1H474K080ACTDK145 534445-5952-1-ND€ 0,20000Parametric Equivalent
C1608X7R1H474K080AETDK213 499445-172485-1-ND€ 0,25000Parametric Equivalent
C1608X7R1H474K080DCTDK13 834445-C1608X7R1H474K080DCCT-ND€ 0,19000Parametric Equivalent
CC0603KRX7R9BB474YAGEO6 65013-CC0603KRX7R9BB474CT-ND€ 0,30000Parametric Equivalent
In-Stock: 3 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07800€ 0,78
50€ 0,05500€ 2,75
100€ 0,04790€ 4,79
500€ 0,03606€ 18,03
1 000€ 0,03242€ 32,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02696€ 107,84
8 000€ 0,02494€ 199,52
12 000€ 0,02392€ 287,04
20 000€ 0,02280€ 456,00
28 000€ 0,02214€ 619,92
40 000€ 0,02151€ 860,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080