Parametric Equivalent
Parametric Equivalent

MLASU105SUJ120JFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU105SUJ120JFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU105SUJ120JFNA01 |
Description | CAP CER 12PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU105SUJ120JFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU105SUJ120JFNA01 | Taiyo Yuden | 0 | 587-MSASU105SUJ120JFNA01TR-ND | € 0,01426 | Parametric Equivalent |
| UMK105UJ120JV-F | Taiyo Yuden | 13 015 | 587-UMK105UJ120JV-FCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01426 | € 142,60 |
| Unit Price without VAT: | € 0,01426 |
|---|---|
| Unit Price with VAT: | € 0,01740 |



