Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLAST063SCG391JFNA01 | |
|---|---|
DigiKey Part Number | 587-MLAST063SCG391JFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST063SCG391JFNA01 |
Description | CAP CER 390PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAST063SCG391JFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAST063SCG391JFNA01 | Taiyo Yuden | 14 600 | 587-MSAST063SCG391JFNA01CT-ND | € 0,08000 | Parametric Equivalent |
| TMK063CG391JT-F | Taiyo Yuden | 0 | 587-5287-1-ND | € 0,08000 | Parametric Equivalent |
| GMC02CG391J25NT | Cal-Chip Electronics, Inc. | 13 000 | 4713-GMC02CG391J25NTCT-ND | € 0,08000 | Parametric Equivalent |
| GRM0335C1E391JA01D | Murata Electronics | 0 | 490-16371-1-ND | € 0,08000 | Parametric Equivalent |
| GRT0335C1E391JA02D | Murata Electronics | 0 | 490-GRT0335C1E391JA02DTR-ND | € 0,00445 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00808 | € 121,20 |
| Unit Price without VAT: | € 0,00808 |
|---|---|
| Unit Price with VAT: | € 0,00986 |





