Parametric Equivalent
Parametric Equivalent

MLASS31QHB5332MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASS31QHB5332MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASS31QHB5332MTNA01 |
Description | CAP CER 3300PF 630V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASS31QHB5332MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASS31QHB5332MTNA01 | Taiyo Yuden | 0 | 587-MSASS31QHB5332MTNA01TR-ND | € 0,06422 | Parametric Equivalent |
| C3216X5R2J332M115AA | TDK | 1 870 | 445-14738-1-ND | € 0,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06422 | € 192,66 |
| Unit Price without VAT: | € 0,06422 |
|---|---|
| Unit Price with VAT: | € 0,07835 |



