MLASH21GSB5153MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 2 773
Unit Price: € 0,18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,03941
Datasheet
0.015 µF ±20% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASH21GSB5153MTNA01

DigiKey Part Number
587-MLASH21GSB5153MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASH21GSB5153MTNA01
Description
CAP CER 0.015UF 100V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASH21GSB5153MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK212BJ153MG-TTaiyo Yuden2 773587-HMK212BJ153MG-TCT-ND€ 0,18000Parametric Equivalent
MSASH21GSB5153MTNA01Taiyo Yuden0587-MSASH21GSB5153MTNA01TR-ND€ 0,03941Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03941€ 118,23
Manufacturers Standard Package
Unit Price without VAT:€ 0,03941
Unit Price with VAT:€ 0,04808