Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH105SCG080DFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH105SCG080DFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH105SCG080DFNA01 |
Description | CAP CER 8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH105SCG080DFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105CG080DV-F | Taiyo Yuden | 110 260 | 587-4997-1-ND | € 0,19000 | Parametric Equivalent |
| MSASH105SCG080DFNA01 | Taiyo Yuden | 10 000 | 587-MSASH105SCG080DFNA01CT-ND | € 0,19000 | Parametric Equivalent |
| CBR04C809D1GAC | KEMET | 9 154 | 399-8848-1-ND | € 0,23000 | Parametric Equivalent |
| GCM1555C2A8R0DE02D | Murata Electronics | 0 | 490-GCM1555C2A8R0DE02DTR-ND | € 0,00811 | Parametric Equivalent |
| GRT1555C2A8R0DA02D | Murata Electronics | 0 | 490-GRT1555C2A8R0DA02DTR-ND | € 0,00551 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03418 | € 341,80 |
| Unit Price without VAT: | € 0,03418 |
|---|---|
| Unit Price with VAT: | € 0,04170 |






