Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASE063SB5103MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE063SB5103MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE063SB5103MFNA01 |
Description | CAP CER 10000PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE063SB5103MFNA01 | Taiyo Yuden | 0 | 587-MSASE063SB5103MFNA01TR-ND | € 0,00928 | Parametric Equivalent |
| C0201C103M4PACTU | KEMET | 35 284 | 399-14261-1-ND | € 0,08000 | Parametric Equivalent |
| C0603X5R1C103M030BA | TDK | 0 | 445-16167-1-ND | € 0,08000 | Parametric Equivalent |
| GMC02X5R103M16NT | Cal-Chip Electronics, Inc. | 13 980 | 4713-GMC02X5R103M16NTCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00928 | € 139,20 |
| Unit Price without VAT: | € 0,00928 |
|---|---|
| Unit Price with VAT: | € 0,01132 |





