Parametric Equivalent

MCRLJ219SC6475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLJ219SC6475KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCRLJ219SC6475KTNA01 |
Description | CAP CER 4.7UF 6.3V X6S 0508 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JWK212C6475KDHT | Taiyo Yuden | 4 000 | 587-JWK212C6475KDHTCT-ND | € 0,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11362 | € 454,48 |
| Unit Price without VAT: | € 0,11362 |
|---|---|
| Unit Price with VAT: | € 0,13862 |


