
MCKK2012T1R0M | |
|---|---|
DigiKey Part Number | 587-5633-2-ND - Tape & Reel (TR) 587-5633-1-ND - Cut Tape (CT) 587-5633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCKK2012T1R0M |
Description | FIXED IND 1UH 2.4A 90 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 2.4 A 90mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCKK2012T1R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.031" (0.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,24600 | € 2,46 |
| 100 | € 0,20220 | € 20,22 |
| 1 000 | € 0,16627 | € 166,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15147 | € 454,41 |
| 6 000 | € 0,14284 | € 857,04 |
| 9 000 | € 0,13802 | € 1 242,18 |
| 15 000 | € 0,13219 | € 1 982,85 |
| 21 000 | € 0,12849 | € 2 698,29 |
| 30 000 | € 0,12468 | € 3 740,40 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

