
MCJCE32MLB7226MPPDT1 | |
|---|---|
DigiKey Part Number | 587-MCJCE32MLB7226MPPDT1TR-ND - Tape & Reel (TR) 587-MCJCE32MLB7226MPPDT1CT-ND - Cut Tape (CT) 587-MCJCE32MLB7226MPPDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCE32MLB7226MPPDT1 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCE32MLB7226MPPDT1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMJ325KB7226MMHP | Taiyo Yuden | 188 | 587-EMJ325KB7226MMHPCT-ND | € 1,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,72400 | € 7,24 |
| 50 | € 0,57120 | € 28,56 |
| 100 | € 0,52390 | € 52,39 |
| 500 | € 0,44398 | € 221,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41928 | € 419,28 |
| 2 000 | € 0,39895 | € 797,90 |
| 3 000 | € 0,38876 | € 1 166,28 |
| 5 000 | € 0,37746 | € 1 887,30 |
| 7 000 | € 0,37086 | € 2 596,02 |
| 10 000 | € 0,36451 | € 3 645,10 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

