
MCEE1005TR10MHN | |
|---|---|
DigiKey Part Number | 587-6430-2-ND - Tape & Reel (TR) 587-6430-1-ND - Cut Tape (CT) 587-6430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCEE1005TR10MHN |
Description | FIXED IND 100NH 2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 2 A 50mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCEE1005TR10MHN Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28000 | € 2,80 |
| 100 | € 0,23020 | € 23,02 |
| 1 000 | € 0,18937 | € 189,37 |
| 5 000 | € 0,16905 | € 845,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,15582 | € 1 558,20 |
| 20 000 | € 0,14696 | € 2 939,20 |
| 30 000 | € 0,14202 | € 4 260,60 |
| 50 000 | € 0,13811 | € 6 905,50 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

