0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU31LSB7474KTNA01

DigiKey Part Number
587-MCASU31LSB7474KTNA01TR-ND - Tape & Reel (TR)
587-MCASU31LSB7474KTNA01CT-ND - Cut Tape (CT)
587-MCASU31LSB7474KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU31LSB7474KTNA01
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU31LSB7474KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMF316B7474KLHTTaiyo Yuden427587-6500-1-ND€ 0,37000Parametric Equivalent
AC1206KKX7R9BB474YAGEO804311-3225-1-ND€ 0,71000Parametric Equivalent
C1206C474K5RECAUTOKEMET151399-C1206C474K5RECAUTOCT-ND€ 0,32000Parametric Equivalent
In-Stock: 781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,15400€ 1,54
50€ 0,11180€ 5,59
100€ 0,09900€ 9,90
500€ 0,07740€ 38,70
1 000€ 0,07073€ 70,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,06525€ 130,50
4 000€ 0,06074€ 242,96
6 000€ 0,05848€ 350,88
10 000€ 0,05598€ 559,80
14 000€ 0,05452€ 763,28
20 000€ 0,05311€ 1 062,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31720