Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU168SB7472KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASU168SB7472KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU168SB7472KTNA1J |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU168SB7472KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCU168BB7472KTPA01 | Taiyo Yuden | 0 | 587-MBJCU168BB7472KTPA01TR-ND | € 0,04245 | Parametric Equivalent |
| MCASU168SB7472KTNA01 | Taiyo Yuden | 0 | 587-MCASU168SB7472KTNA01CT-ND | € 0,11000 | Parametric Equivalent |
| MCJCU168BB7472KTPA01 | Taiyo Yuden | 0 | 587-MCJCU168BB7472KTPA01TR-ND | € 0,04360 | Parametric Equivalent |
| MCJCU168BB7472KTPA1J | Taiyo Yuden | 0 | 587-MCJCU168BB7472KTPA1JTR-ND | € 0,04360 | Parametric Equivalent |
| MMJCU168BB7472KTPA01 | Taiyo Yuden | 0 | 587-MMJCU168BB7472KTPA01TR-ND | € 0,03912 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01835 | € 73,40 |
| Unit Price without VAT: | € 0,01835 |
|---|---|
| Unit Price with VAT: | € 0,02239 |











