
MCASU168SB7103KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU168SB7103KTNA01TR-ND - Tape & Reel (TR) 587-MCASU168SB7103KTNA01CT-ND - Cut Tape (CT) 587-MCASU168SB7103KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU168SB7103KTNA01 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU168SB7103KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCU168BB7103KTPA01 | Taiyo Yuden | 729 | 587-MCJCU168BB7103KTPA01CT-ND | € 0,20000 | Parametric Equivalent |
| AC0603KPX7R9BB103 | YAGEO | 28 355 | 311-3284-1-ND | € 0,08000 | Parametric Equivalent |
| AC0603KRX7R9BB103 | YAGEO | 77 835 | 311-3117-1-ND | € 0,08000 | Parametric Equivalent |
| C0603C103K5RAC3190 | KEMET | 127 | 399-C0603C103K5RAC3190CT-ND | € 0,10000 | Parametric Equivalent |
| C0603C103K5RACAUTO | KEMET | 300 406 | 399-6851-1-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04160 | € 2,08 |
| 100 | € 0,03600 | € 3,60 |
| 500 | € 0,02674 | € 13,37 |
| 1 000 | € 0,02388 | € 23,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01960 | € 78,40 |
| 8 000 | € 0,01801 | € 144,08 |
| 12 000 | € 0,01721 | € 206,52 |
| 20 000 | € 0,01633 | € 326,60 |
| 28 000 | € 0,01582 | € 442,96 |
| 40 000 | € 0,01533 | € 613,20 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

