10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SB7103KTNA01

DigiKey Part Number
587-MCASU168SB7103KTNA01TR-ND - Tape & Reel (TR)
587-MCASU168SB7103KTNA01CT-ND - Cut Tape (CT)
587-MCASU168SB7103KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU168SB7103KTNA01
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SB7103KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCJCU168BB7103KTPA01Taiyo Yuden729587-MCJCU168BB7103KTPA01CT-ND€ 0,20000Parametric Equivalent
AC0603KPX7R9BB103YAGEO28 355311-3284-1-ND€ 0,08000Parametric Equivalent
AC0603KRX7R9BB103YAGEO77 835311-3117-1-ND€ 0,08000Parametric Equivalent
C0603C103K5RAC3190KEMET127399-C0603C103K5RAC3190CT-ND€ 0,10000Parametric Equivalent
C0603C103K5RACAUTOKEMET300 406399-6851-1-ND€ 0,10000Parametric Equivalent
In-Stock: 1 364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05900€ 0,59
50€ 0,04160€ 2,08
100€ 0,03600€ 3,60
500€ 0,02674€ 13,37
1 000€ 0,02388€ 23,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01960€ 78,40
8 000€ 0,01801€ 144,08
12 000€ 0,01721€ 206,52
20 000€ 0,01633€ 326,60
28 000€ 0,01582€ 442,96
40 000€ 0,01533€ 613,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420