
MCASU105SCH6R8DFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCH6R8DFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCH6R8DFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCH6R8DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCH6R8DFNA01 |
Description | CAP CER 6.8PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCH6R8DFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02040 | € 1,02 |
| 100 | € 0,01740 | € 1,74 |
| 500 | € 0,01244 | € 6,22 |
| 1 000 | € 0,01093 | € 10,93 |
| 2 500 | € 0,00933 | € 23,32 |
| 5 000 | € 0,00837 | € 41,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00759 | € 75,90 |
| 20 000 | € 0,00694 | € 138,80 |
| 30 000 | € 0,00661 | € 198,30 |
| 50 000 | € 0,00626 | € 313,00 |
| 70 000 | € 0,00605 | € 423,50 |
| 100 000 | € 0,00585 | € 585,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

