
MCASU105SCH050BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCH050BFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCH050BFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCH050BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCH050BFNA01 |
Description | CAP CER 5PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCH050BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 50 | € 0,02320 | € 1,16 |
| 100 | € 0,01970 | € 1,97 |
| 500 | € 0,01420 | € 7,10 |
| 1 000 | € 0,01249 | € 12,49 |
| 2 500 | € 0,01071 | € 26,78 |
| 5 000 | € 0,00964 | € 48,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00876 | € 87,60 |
| 20 000 | € 0,00804 | € 160,80 |
| 30 000 | € 0,00768 | € 230,40 |
| 50 000 | € 0,00727 | € 363,50 |
| 70 000 | € 0,00704 | € 492,80 |
| 100 000 | € 0,00682 | € 682,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

