390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG391JFNA01

DigiKey Part Number
587-MCASU105SCG391JFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG391JFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG391JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG391JFNA01
Description
CAP CER 390PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG391JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JRNPO9BN391YAGEO16 83113-AC0402JRNPO9BN391CT-ND€ 0,08000Parametric Equivalent
C0402C391J5GACAUTOKEMET23 340399-15822-1-ND€ 0,35000Parametric Equivalent
CGA2B2C0G1H391J050BATDK60 779445-5603-1-ND€ 0,08000Parametric Equivalent
CGJ2B2C0G1H391J050BATDK33 599445-8060-1-ND€ 0,13000Parametric Equivalent
GCM1555C1H391JA16DMurata Electronics13 220490-GCM1555C1H391JA16DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 9 701
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03700€ 0,37
50€ 0,02540€ 1,27
100€ 0,02170€ 2,17
500€ 0,01564€ 7,82
1 000€ 0,01380€ 13,80
2 500€ 0,01186€ 29,65
5 000€ 0,01070€ 53,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00975€ 97,50
20 000€ 0,00896€ 179,20
30 000€ 0,00857€ 257,10
50 000€ 0,00814€ 407,00
70 000€ 0,00788€ 551,60
100 000€ 0,00764€ 764,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760