MCASU105SB5223KFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,01021
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,01021
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,00913
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,01021
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,00913
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,01021
Datasheet

Parametric Equivalent


TDK
In Stock: 27 683
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 710
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


TDK
In Stock: 251
Unit Price: € 0,08000
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB5223KFNA1J

DigiKey Part Number
587-MCASU105SB5223KFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU105SB5223KFNA1J
Description
CAP CER 0.022UF 50V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB5223KFNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU105SB5223KFNA01Taiyo Yuden0587-MBASU105SB5223KFNA01TR-ND€ 0,01021Parametric Equivalent
MCASU105SB5223KFNA01Taiyo Yuden0587-MCASU105SB5223KFNA01TR-ND€ 0,01021Parametric Equivalent
MLASU105SB5223KFNA01Taiyo Yuden0587-MLASU105SB5223KFNA01TR-ND€ 0,00913Parametric Equivalent
MMASU105SB5223KFNA01Taiyo Yuden0587-MMASU105SB5223KFNA01TR-ND€ 0,01021Parametric Equivalent
MSASU105SB5223KFNA01Taiyo Yuden0587-MSASU105SB5223KFNA01TR-ND€ 0,00913Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01021€ 102,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,01021
Unit Price with VAT:€ 0,01246