
MCASU063SCK0R5BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCK0R5BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCK0R5BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCK0R5BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCK0R5BFNA01 |
Description | CAP CER 0.5 PF 50V C0K 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCK0R5BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 50 | € 0,01920 | € 0,96 |
| 100 | € 0,01640 | € 1,64 |
| 500 | € 0,01168 | € 5,84 |
| 1 000 | € 0,01024 | € 10,24 |
| 2 500 | € 0,00873 | € 21,82 |
| 5 000 | € 0,00782 | € 39,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00670 | € 100,50 |
| 30 000 | € 0,00615 | € 184,50 |
| 45 000 | € 0,00588 | € 264,60 |
| 75 000 | € 0,00558 | € 418,50 |
| 105 000 | € 0,00540 | € 567,00 |
| 150 000 | € 0,00523 | € 784,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

