Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU063SCG5R1DFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG5R1DFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG5R1DFNA01 |
Description | CAP CER 5.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG5R1DFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063CG5R1DTHF | Taiyo Yuden | 14 769 | 587-5340-1-ND | € 0,08000 | Parametric Equivalent |
| GCM0335C1H5R1DA16D | Murata Electronics | 0 | 490-GCM0335C1H5R1DA16DTR-ND | € 0,00471 | Parametric Equivalent |
| GCM0335C1H5R1DA16J | Murata Electronics | 0 | 490-GCM0335C1H5R1DA16JTR-ND | € 0,00404 | Parametric Equivalent |
| GCQ0335C1H5R1DB01D | Murata Electronics | 0 | 490-GCQ0335C1H5R1DB01DTR-ND | € 0,01332 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00543 | € 81,45 |
| Unit Price without VAT: | € 0,00543 |
|---|---|
| Unit Price with VAT: | € 0,00662 |




