1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG1R6BFNA01

DigiKey Part Number
587-MCASU063SCG1R6BFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG1R6BFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG1R6BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG1R6BFNA01
Description
CAP CER 1.6 PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
EDA/CAD Models
MCASU063SCG1R6BFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02900€ 0,29
50€ 0,01920€ 0,96
100€ 0,01640€ 1,64
500€ 0,01168€ 5,84
1 000€ 0,01024€ 10,24
2 500€ 0,00873€ 21,82
5 000€ 0,00782€ 39,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00670€ 100,50
30 000€ 0,00615€ 184,50
45 000€ 0,00588€ 264,60
75 000€ 0,00558€ 418,50
105 000€ 0,00540€ 567,00
150 000€ 0,00523€ 784,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760