10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST31LSB5106MTNA01

DigiKey Part Number
587-MCAST31LSB5106MTNA01TR-ND - Tape & Reel (TR)
587-MCAST31LSB5106MTNA01CT-ND - Cut Tape (CT)
587-MCAST31LSB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST31LSB5106MTNA01
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST31LSB5106MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK316BJ106MLHTTaiyo Yuden16 611587-TMK316BJ106MLHTCT-ND€ 0,23000Parametric Equivalent
GRT31CR61E106ME01LMurata Electronics597490-12449-1-ND€ 1,09000Parametric Equivalent
In-Stock: 1 546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,13300€ 1,33
50€ 0,09580€ 4,79
100€ 0,08470€ 8,47
500€ 0,06562€ 32,81
1 000€ 0,05975€ 59,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,05493€ 109,86
4 000€ 0,05097€ 203,88
6 000€ 0,04898€ 293,88
10 000€ 0,04678€ 467,80
14 000€ 0,04550€ 637,00
20 000€ 0,04426€ 885,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060