MCAST21GBB5475MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,07039
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,07039
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,02463
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,07039
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1 230
Unit Price: € 0,13000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6 227
Unit Price: € 0,13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 975
Unit Price: € 0,75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,23201
Datasheet

Parametric Equivalent


KEMET
In Stock: 101 645
Unit Price: € 0,75000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,64000
Datasheet
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST21GBB5475MTNA1J

DigiKey Part Number
587-MCAST21GBB5475MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAST21GBB5475MTNA1J
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST21GBB5475MTNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBAST21GBB5475MTNA01Taiyo Yuden0587-MBAST21GBB5475MTNA01TR-ND€ 0,07039Parametric Equivalent
MCAST21GBB5475MTNA01Taiyo Yuden0587-MCAST21GBB5475MTNA01TR-ND€ 0,07039Parametric Equivalent
MLAST21GAB5475MTNA01Taiyo Yuden0587-MLAST21GAB5475MTNA01TR-ND€ 0,02463Parametric Equivalent
MMAST21GBB5475MTNA01Taiyo Yuden0587-MMAST21GBB5475MTNA01TR-ND€ 0,07039Parametric Equivalent
MSAST21GAB5475MTNA01Taiyo Yuden1 230587-MSAST21GAB5475MTNA01CT-ND€ 0,13000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07039€ 211,17
Manufacturers Standard Package
Unit Price without VAT:€ 0,07039
Unit Price with VAT:€ 0,08588